
9080MH239 | |
|---|---|
DigiKey Part Number | 4008-9080MH239-ND |
Manufacturer | |
Manufacturer Product Number | 9080MH239 |
Description | DIN RAIL 35MMX7MM SLOT 39" STL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.380" W x 0.300" H (35.05mm x 7.62mm) Slotted Steel 39.370" (1000.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9080MH239 Models |
Category | Slotted/Unslotted Slotted |
Manufacturer Schneider Electric | Size 1.380" W x 0.300" H (35.05mm x 7.62mm) |
Packaging Box | Length 39.370" (1000.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Galvanized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 709,52000 Kč | 709,52 Kč |
| Unit Price without VAT: | 709,52000 Kč |
|---|---|
| Unit Price with VAT: | 858,51920 Kč |















