
9050JCK15V20 | |
|---|---|
DigiKey Part Number | 4008-9050JCK15V20-ND |
Manufacturer | |
Manufacturer Product Number | 9050JCK15V20 |
Description | RELAY TIME DELAY 180SEC 10A 240V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 1.8 Sec ~ 180 Sec Delay 10A @ 240VAC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer Schneider Electric | Delay Time 1.8 Sec ~ 180 Sec |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Box | Voltage - Supply 120VAC |
Part Status Active | Termination Style Plug In |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 930,18000 Kč | 1 930,18 Kč |
| Unit Price without VAT: | 1 930,18000 Kč |
|---|---|
| Unit Price with VAT: | 2 335,51780 Kč |










