Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8501NR34

DigiKey Part Number
4008-8501NR34-ND
Manufacturer
Manufacturer Product Number
8501NR34
Description
PLUG IN RELAY, TYPE N, RELAY SOC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Socket
Manufacturer
Schneider Electric
Number of Positions
14
Series
Mounting Type
DIN Rail
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
For Use With/Related Products
8501N Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1866,55000 Kč866,55 Kč
Manufacturers Standard Package
Unit Price without VAT:866,55000 Kč
Unit Price with VAT:1 048,52550 Kč