



9080GF6 | |
|---|---|
DigiKey Part Number | 4008-9080GF6-ND |
Manufacturer | |
Manufacturer Product Number | 9080GF6 |
Description | TERMINAL BLOCK 600V 30AMP NEMA + |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Natural 10-18 AWG |
Datasheet | Datasheet |
Category | Number of Levels 1 |
Manufacturer Schneider Electric | Terminal - Width 19.0mm |
Series | Termination Style Screw |
Packaging Box | Current - UL 30 A |
Part Status Active | Voltage - UL 600V |
Type Disconnect | Wire Gauge or Range - AWG 10-18 AWG |
Disconnect Type Fuse | Color Natural |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,79000 Kč | 323,79 Kč |
| Unit Price without VAT: | 323,79000 Kč |
|---|---|
| Unit Price with VAT: | 391,78590 Kč |














