Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 131.0 CFM (3.67m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 131.0 CFM (3.67m³/min) 4 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9WV0848P1H001

DigiKey Part Number
1688-1843-ND
Manufacturer
Manufacturer Product Number
9WV0848P1H001
Description
FAN AXIAL 80X38MM 48VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 131.0 CFM (3.67m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9WV0848P1H001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
131.0 CFM (3.67m³/min)
Static Pressure
1.770 in H2O (440.9 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
63.0dB(A)
Power (Watts)
36 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.518 lb (234.96 g)
Current Rating (Amps)
0.750A
Voltage Range
40.8 ~ 52.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 873,86000 Kč1 873,86 Kč
101 492,91600 Kč14 929,16 Kč
361 305,66139 Kč47 003,81 Kč
721 268,80417 Kč91 353,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 873,86000 Kč
Unit Price with VAT:2 267,37060 Kč