Parametric Equivalent

9WPA0812P4G001 | |
|---|---|
DigiKey Part Number | 1688-9WPA0812P4G001-ND |
Manufacturer | |
Manufacturer Product Number | 9WPA0812P4G001 |
Description | FAN AXIAL 80X25.2MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 81.8 CFM (2.29m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 54.0dB(A) |
Mfr | Power (Watts) 8.52 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency cURus, TUV |
Width 25.20mm | Current Rating (Amps) 0.710A |
Air Flow 81.8 CFM (2.29m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.840 in H2O (209.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9WPA0812P4G0011 | Sanyo Denki America Inc. | 131 | 1688-9WPA0812P4G0011-ND | 61,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 514,38000 Kč | 1 514,38 Kč |
| 10 | 1 208,26700 Kč | 12 082,67 Kč |
| 40 | 1 045,34350 Kč | 41 813,74 Kč |
| 80 | 1 012,36613 Kč | 80 989,29 Kč |
| Unit Price without VAT: | 1 514,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 832,39980 Kč |















