Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 3 Wire Leads
Sanyo Denki Waterproof Fans | Datasheet Preview

9WP1224M1011

DigiKey Part Number
1688-2459-ND
Manufacturer
Manufacturer Product Number
9WP1224M1011
Description
FAN AXIAL 120X38MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
-
Power (Watts)
2.64 W
RPM
-
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
-
Approval Agency
-
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
Last Time Buy Date: 15.12.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 609,50000 Kč1 609,50 Kč
211 188,19667 Kč24 952,13 Kč
421 104,69476 Kč46 397,18 Kč
631 079,82381 Kč68 028,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 609,50000 Kč
Unit Price with VAT:1 947,49500 Kč