



9WL0412P3G001 | |
|---|---|
DigiKey Part Number | 1688-1819-ND |
Manufacturer | |
Manufacturer Product Number | 9WL0412P3G001 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 19.7 CFM (0.552m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9WL0412P3G001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 19.7 CFM (0.552m³/min) | |
Static Pressure | 1.245 in H2O (310.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 47.0dB(A) | |
Power (Watts) | 4.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.154 lb (69.85 g) | |
Current Rating (Amps) | 0.400A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 150000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 466,50000 Kč | 1 466,50 Kč |
| 10 | 1 170,36600 Kč | 11 703,66 Kč |
| 25 | 1 063,90160 Kč | 26 597,54 Kč |
| 50 | 989,07300 Kč | 49 453,65 Kč |
| 126 | 978,50683 Kč | 123 291,86 Kč |
| Unit Price without VAT: | 1 466,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 774,46500 Kč |

















