Similar
Similar




9TP24P0H001 | |
|---|---|
DigiKey Part Number | 1688-1800-ND |
Manufacturer | |
Manufacturer Product Number | 9TP24P0H001 |
Description | FAN IMP MTRZD 221X71MM 24VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 221mm Dia Ball 622.0 CFM (17.42m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9TP24P0H001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 221mm Dia | |
Width | 71.00mm | |
Air Flow | 622.0 CFM (17.42m³/min) | |
Static Pressure | 2.130 in H2O (530.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 71.0dB(A) | |
Power (Watts) | 76.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 2.4 lbs (1.1 kg) | |
Current Rating (Amps) | 3.2A | |
Voltage Range | 16 ~ 36VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 953,13000 Kč | 8 953,13 Kč |
| 12 | 6 934,78167 Kč | 83 217,38 Kč |
| 28 | 6 679,72643 Kč | 187 032,34 Kč |
| Unit Price without VAT: | 8 953,13000 Kč |
|---|---|
| Unit Price with VAT: | 10 833,28730 Kč |






