
109-1138H | |
|---|---|
DigiKey Part Number | 1688-2005-ND |
Manufacturer | |
Manufacturer Product Number | 109-1138H |
Description | 221 MM CENTRIFUGAL INLET GUARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 221mm Dia Fan Finger Guard Black Anodized |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 221mm Dia | |
For Use With/Related Products | Axial Fans, Centrifugal Fans | |
Features | Black Anodized | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,83000 Kč | 610,83 Kč |
| 10 | 490,91200 Kč | 4 909,12 Kč |
| 25 | 446,87960 Kč | 11 171,99 Kč |
| 50 | 415,63860 Kč | 20 781,93 Kč |
| 100 | 387,41310 Kč | 38 741,31 Kč |
| Unit Price without VAT: | 610,83000 Kč |
|---|---|
| Unit Price with VAT: | 739,10430 Kč |





