Fan Motorized Impellers 48VDC Round - 221mm Dia Ball 742.0 CFM (20.78m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Motorized Impellers 48VDC Round - 221mm Dia Ball 742.0 CFM (20.78m³/min) 4 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9TP48P0G001

DigiKey Part Number
1688-1801-ND
Manufacturer
Manufacturer Product Number
9TP48P0G001
Description
FAN IMP MTRZD 221X71MM 48VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 48VDC Round - 221mm Dia Ball 742.0 CFM (20.78m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9TP48P0G001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 221mm Dia
Width
71.00mm
Air Flow
742.0 CFM (20.78m³/min)
Static Pressure
3.052 in H2O (760.0 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
74.0dB(A)
Power (Watts)
132 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
2.4 lbs (1.1 kg)
Current Rating (Amps)
2.75A
Voltage Range
36 ~ 72VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
Varies Based on Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 100,32000 Kč9 100,32 Kč
127 048,22333 Kč84 578,68 Kč
286 796,52750 Kč190 302,77 Kč
Unit Price without VAT:9 100,32000 Kč
Unit Price with VAT:11 011,38720 Kč