
109-1138 | |
|---|---|
DigiKey Part Number | 109-1138-ND |
Manufacturer | |
Manufacturer Product Number | 109-1138 |
Description | 221MM CENT FAN GUARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 221mm Dia Fan Finger Guard |
Datasheet | Datasheet |
EDA/CAD Models | 109-1138 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 221mm Dia | |
For Use With/Related Products | Axial Fans, Centrifugal Fans | |
Features | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 429,28314 Kč | 15 024,91 Kč |
| Unit Price without VAT: | 429,28314 Kč |
|---|---|
| Unit Price with VAT: | 519,43260 Kč |





