



9W2TP24P0H001 | |
|---|---|
DigiKey Part Number | 1688-2000-ND |
Manufacturer | |
Manufacturer Product Number | 9W2TP24P0H001 |
Description | FAN IMP MTRZD 221X71MM 24VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 221mm Dia Ball 622.0 CFM (17.42m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9W2TP24P0H001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 221mm Dia | |
Width | 71.00mm | |
Air Flow | 622.0 CFM (17.42m³/min) | |
Static Pressure | 2.130 in H2O (530.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 71.5dB(A) | |
Power (Watts) | 80.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -13 ~ 158°F (-25 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 2.6 lbs (1.2 kg) | |
Current Rating (Amps) | 3.35A | |
Voltage Range | 16 ~ 36VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 590,69000 Kč | 11 590,69 Kč |
| 12 | 8 967,89583 Kč | 107 614,75 Kč |
| Unit Price without VAT: | 11 590,69000 Kč |
|---|---|
| Unit Price with VAT: | 14 024,73490 Kč |





