
109-1135H | |
|---|---|
DigiKey Part Number | 1688-2003-ND |
Manufacturer | |
Manufacturer Product Number | 109-1135H |
Description | INLET NOZZLE 221 MM CENTRIFUGAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Inlet Nozzle (Wall Ring) For 221mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Inlet Nozzle (Wall Ring) | |
Fits Fan Size | 221mm Dia | |
Length | 9.92" (252.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 346,29690 Kč | 14 544,47 Kč |
| Unit Price without VAT: | 346,29690 Kč |
|---|---|
| Unit Price with VAT: | 419,01925 Kč |





