Fan Motorized Impellers 24VDC Round - 225mm Dia Ball 611.0 CFM (17.11m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Motorized Impellers 24VDC Round - 225mm Dia Ball 611.0 CFM (17.11m³/min) 4 Wire Leads
F225A3-092-D0720
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

F225A5-092-D0520

DigiKey Part Number
P15552-ND
Manufacturer
Manufacturer Product Number
F225A5-092-D0520
Description
FAN IMP MTRZD 225X99MM 24VDC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 24VDC Round - 225mm Dia Ball 611.0 CFM (17.11m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
F225A5-092-D0520 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 225mm Dia
Width
99.00mm
Air Flow
611.0 CFM (17.11m³/min)
Static Pressure
2.305 in H2O (574.2 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
74.0dB(A)
Power (Watts)
93.6 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-22 ~ 158°F (-30 ~ 70°C)
Approval Agency
-
Weight
4.6 lbs (2.1 kg)
Current Rating (Amps)
3.85A
Voltage Range
18 ~ 30VDC
Material - Frame
-
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125 995,26167 Kč71 943,14 Kč
Manufacturers Standard Package
Unit Price without VAT:5 995,26167 Kč
Unit Price with VAT:7 254,26662 Kč