

9S1212H401 | |
|---|---|
DigiKey Part Number | 1688-1773-ND |
Manufacturer | |
Manufacturer Product Number | 9S1212H401 |
Description | FAN AXIAL 119X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 86.5 CFM (2.42m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9S1212H401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.00mm | |
Air Flow | 86.5 CFM (2.42m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 36.0dB(A) | |
Power (Watts) | 4.68 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.309 lb (140.16 g) | |
Current Rating (Amps) | 0.390A | |
Voltage Range | 8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,15000 Kč | 636,15 Kč |
| 10 | 519,97900 Kč | 5 199,79 Kč |
| 30 | 468,00133 Kč | 14 040,04 Kč |
| 60 | 451,29583 Kč | 27 077,75 Kč |
| Unit Price without VAT: | 636,15000 Kč |
|---|---|
| Unit Price with VAT: | 769,74150 Kč |















