



9S0812H401 | |
|---|---|
DigiKey Part Number | 1688-1748-ND |
Manufacturer | |
Manufacturer Product Number | 9S0812H401 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 39.5 CFM (1.11m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9S0812H401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 39.5 CFM (1.11m³/min) | |
Static Pressure | 0.200 in H2O (49.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 31.0dB(A) | |
Power (Watts) | 2.76 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CSA, UL | |
Weight | 0.167 lb (75.75 g) | |
Current Rating (Amps) | 0.230A | |
Voltage Range | 5 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,40000 Kč | 454,40 Kč |
| 10 | 366,16300 Kč | 3 661,63 Kč |
| 40 | 317,61050 Kč | 12 704,42 Kč |
| 80 | 295,32113 Kč | 23 625,69 Kč |
| 120 | 283,47300 Kč | 34 016,76 Kč |
| Unit Price without VAT: | 454,40000 Kč |
|---|---|
| Unit Price with VAT: | 549,82400 Kč |













