9S0812F401 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 86
Unit Price: 454,40000 Kč
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 32.8 CFM (0.918m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 32.8 CFM (0.918m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9S0812F401

DigiKey Part Number
1688-1746-ND
Manufacturer
Manufacturer Product Number
9S0812F401
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 32.8 CFM (0.918m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9S0812F401 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
32.8 CFM (0.918m³/min)
Static Pressure
0.143 in H2O (35.6 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
24.0dB(A)
Power (Watts)
1.32 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.167 lb (75.75 g)
Current Rating (Amps)
0.110A
Voltage Range
5 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1454,40000 Kč454,40 Kč
10366,16300 Kč3 661,63 Kč
40317,61050 Kč12 704,42 Kč
80295,32113 Kč23 625,69 Kč
120283,47300 Kč34 016,76 Kč
Manufacturers Standard Package
Unit Price without VAT:454,40000 Kč
Unit Price with VAT:549,82400 Kč