
9RA0848G4001 | |
|---|---|
DigiKey Part Number | 1688-9RA0848G4001-ND |
Manufacturer | |
Manufacturer Product Number | 9RA0848G4001 |
Description | FAN AXIAL 80X25MM 48VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 49.4 CFM (1.38m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 37.0dB(A) |
Series | Power (Watts) 3.36 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.070A |
Air Flow 49.4 CFM (1.38m³/min) | Voltage Range 36 ~ 55.2VDC |
Static Pressure 0.330 in H2O (82.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA0848G40011 | Sanyo Denki America Inc. | 45 | 1688-9RA0848G40011-ND | 658,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 658,08000 Kč | 658,08 Kč |
| 10 | 528,58300 Kč | 5 285,83 Kč |
| 40 | 458,05025 Kč | 18 322,01 Kč |
| 80 | 425,84213 Kč | 34 067,37 Kč |
| 120 | 419,17258 Kč | 50 300,71 Kč |
| Unit Price without VAT: | 658,08000 Kč |
|---|---|
| Unit Price with VAT: | 796,27680 Kč |


















