
9RA0824M4001 | |
|---|---|
DigiKey Part Number | 1688-9RA0824M4001-ND |
Manufacturer | |
Manufacturer Product Number | 9RA0824M4001 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 26.1 CFM (0.731m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 22.0dB(A) |
Series | Power (Watts) 960 mW |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.040A |
Air Flow 26.1 CFM (0.731m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.090 in H2O (22.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,66000 Kč | 472,66 Kč |
| 10 | 380,77800 Kč | 3 807,78 Kč |
| 40 | 330,25650 Kč | 13 210,26 Kč |
| 80 | 307,07475 Kč | 24 565,98 Kč |
| 120 | 295,54683 Kč | 35 465,62 Kč |
| Unit Price without VAT: | 472,66000 Kč |
|---|---|
| Unit Price with VAT: | 571,91860 Kč |

















