9LG0812P4G001 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 407,99000 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 54.3 CFM (1.52m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 54.3 CFM (1.52m³/min) 4 Wire Leads
SanAce Server Cooling Fans
Summary of SanAce Cooling Systems

9LG0812P4G001

DigiKey Part Number
1688-1722-ND
Manufacturer
Manufacturer Product Number
9LG0812P4G001
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 54.3 CFM (1.52m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9LG0812P4G001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
43.0dB(A)
Mfr
Power (Watts)
3.6 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.287 lb (130.18 g)
Width
25.00mm
Current Rating (Amps)
0.300A
Air Flow
54.3 CFM (1.52m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
0.390 in H2O (97.1 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
180000 Hrs @ 60°C
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-8025BG-150-444-22Same Sky (Formerly CUI Devices)02223-CFM-8025BG-150-444-22-ND407,99000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 969,61000 Kč1 969,61 Kč
101 568,59300 Kč15 685,93 Kč
401 356,60725 Kč54 264,29 Kč
801 337,57263 Kč107 005,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 969,61000 Kč
Unit Price with VAT:2 383,22810 Kč