9GA0824P4J001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9HVA0848P1G601

DigiKey Part Number
1688-9HVA0848P1G601-ND
Manufacturer
Manufacturer Product Number
9HVA0848P1G601
Description
80X38MM 48V, HIGH STATIC PRESSUR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 132.0 CFM (3.70m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
132.0 CFM (3.70m³/min)
Static Pressure
5.020 in H2O (1250.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
73.0dB(A)
Power (Watts)
43.2 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.900A
Voltage Range
36 ~ 57VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
Varies Based on Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 670,57000 Kč1 670,57 Kč
101 354,26200 Kč13 542,62 Kč
361 234,17750 Kč44 430,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 670,57000 Kč
Unit Price with VAT:2 021,38970 Kč