Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 130.0 CFM (3.64m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFR0848HE-02EM2

DigiKey Part Number
603-PFR0848HE-02EM2-ND
Manufacturer
Manufacturer Product Number
PFR0848HE-02EM2
Description
FAN AXIAL 80X38MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 130.0 CFM (3.64m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Not For New Designs
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
130.0 CFM (3.64m³/min)
Static Pressure
7.142 in H2O (1779.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
74.0dB(A)
Power (Watts)
48 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
1.00A
Voltage Range
36 ~ 60VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 084,13000 Kč1 084,13 Kč
10881,91600 Kč8 819,16 Kč
25807,08760 Kč20 177,19 Kč
72782,17556 Kč56 316,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 084,13000 Kč
Unit Price with VAT:1 311,79730 Kč