Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 144.2 CFM (4.04m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFR0848XHE-DV82

DigiKey Part Number
603-1828-ND
Manufacturer
Manufacturer Product Number
PFR0848XHE-DV82
Description
FAN AXIAL 80X38MM 48VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 144.2 CFM (4.04m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PFR0848XHE-DV82 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
144.2 CFM (4.04m³/min)
Static Pressure
3.457 in H2O (861.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
73.0dB(A)
Power (Watts)
48 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, VDE
Weight
0.529 lb (240.00 g)
Current Rating (Amps)
1.00A
Voltage Range
36 ~ 56VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
30000 Hrs @ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1862,60000 Kč862,60 Kč
10691,29600 Kč6 912,96 Kč
25628,90680 Kč15 722,67 Kč
90558,02189 Kč50 221,97 Kč
Manufacturers Standard Package
Unit Price without VAT:862,60000 Kč
Unit Price with VAT:1 043,74600 Kč