
THD0848ME | |
|---|---|
DigiKey Part Number | 603-2071-ND |
Manufacturer | |
Manufacturer Product Number | THD0848ME |
Description | FAN AXIAL 80X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 128.0 CFM (3.58m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 128.0 CFM (3.58m³/min) | |
Static Pressure | 1.476 in H2O (367.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 60.0dB(A) | |
Power (Watts) | 26.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.353 lb (160.12 g) | |
Current Rating (Amps) | 0.550A | |
Voltage Range | 36 ~ 75VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 664,80000 Kč | 664,80 Kč |
| 10 | 543,00800 Kč | 5 430,08 Kč |
| 25 | 497,39240 Kč | 12 434,81 Kč |
| 90 | 467,46678 Kč | 42 072,01 Kč |
| Unit Price without VAT: | 664,80000 Kč |
|---|---|
| Unit Price with VAT: | 804,40800 Kč |






