



9GV1224G401 | |
|---|---|
DigiKey Part Number | 1688-1684-ND |
Manufacturer | |
Manufacturer Product Number | 9GV1224G401 |
Description | FAN AXIAL 119X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 171.0 CFM (4.79m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV1224G401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.40mm | |
Air Flow | 171.0 CFM (4.79m³/min) | |
Static Pressure | 0.900 in H2O (224.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 58.0dB(A) | |
Power (Watts) | 20.16 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.573 lb (260.00 g) | |
Current Rating (Amps) | 0.840A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 716,54000 Kč | 716,54 Kč |
| 10 | 584,87400 Kč | 5 848,74 Kč |
| 30 | 526,22200 Kč | 15 786,66 Kč |
| 60 | 505,72633 Kč | 30 343,58 Kč |
| Unit Price without VAT: | 716,54000 Kč |
|---|---|
| Unit Price with VAT: | 867,01340 Kč |
















