



9GL1224E101 | |
|---|---|
DigiKey Part Number | 1688-2241-ND |
Manufacturer | |
Manufacturer Product Number | 9GL1224E101 |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 118.0 CFM (3.30m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GL1224E101 Models |
Category | Noise 46.0dB(A) |
Mfr | Power (Watts) 8.16 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.816 lb (370.13 g) |
Width 38.00mm | Current Rating (Amps) 0.340A |
Air Flow 118.0 CFM (3.30m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.401 in H2O (100.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 80000 Hrs @ 60°C |
Features Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 003,91000 Kč | 1 003,91 Kč |
| 21 | 744,25905 Kč | 15 629,44 Kč |
| 42 | 692,11905 Kč | 29 069,00 Kč |
| 63 | 663,18683 Kč | 41 780,77 Kč |
| 105 | 655,13762 Kč | 68 789,45 Kč |
| Unit Price without VAT: | 1 003,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 214,73110 Kč |














