



9GA1248P4G001 | |
|---|---|
DigiKey Part Number | 1688-1885-ND |
Manufacturer | |
Manufacturer Product Number | 9GA1248P4G001 |
Description | FAN AXIAL 120X25.4MM 48VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 134.3 CFM (3.76m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA1248P4G001 Models |
Category | Noise 57.0dB(A) |
Mfr | Power (Watts) 11.52 W |
Series | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.617 lb (280.00 g) |
Width 25.40mm | Current Rating (Amps) 0.240A |
Air Flow 134.3 CFM (3.76m³/min) | Voltage Range 40.8 ~ 53VDC |
Static Pressure 1.470 in H2O (366.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 625,25000 Kč | 1 625,25 Kč |
| 10 | 1 296,12300 Kč | 12 961,23 Kč |
| 30 | 1 155,72300 Kč | 34 671,69 Kč |
| 60 | 1 091,10850 Kč | 65 466,51 Kč |
| Unit Price without VAT: | 1 625,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 966,55250 Kč |



















