Socket Contact Tin 16 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 16 AWG Crimp Power
Molex FiT City

0039000218

DigiKey Part Number
WM13484-ND
Manufacturer
Manufacturer Product Number
0039000218
Description
CONN SOCKET 16AWG CRIMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
16 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
100.0µin (2.54µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 670
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,10000 Kč5,10 Kč
104,30900 Kč43,09 Kč
254,04440 Kč101,11 Kč
503,85140 Kč192,57 Kč
1003,66630 Kč366,63 Kč
2503,43644 Kč859,11 Kč
5003,27204 Kč1 636,02 Kč
1 0003,11575 Kč3 115,75 Kč
2 5002,92045 Kč7 301,13 Kč
Unit Price without VAT:5,10000 Kč
Unit Price with VAT:6,17100 Kč