San Ace 92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
San Ace 92

9GA0948P1H03

DigiKey Part Number
1688-1611-ND
Manufacturer
Manufacturer Product Number
9GA0948P1H03
Description
FAN AXIAL 92X38MM 48VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 141.2 CFM (3.95m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GA0948P1H03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
141.2 CFM (3.95m³/min)
Static Pressure
2.010 in H2O (500.7 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
63.0dB(A)
Power (Watts)
26.4 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.529 lb (239.95 g)
Current Rating (Amps)
0.550A
Voltage Range
40.8 ~ 55.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 167,31000 Kč1 167,31 Kč
10949,34800 Kč9 493,48 Kč
28859,13321 Kč24 055,73 Kč
56854,94125 Kč47 876,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 167,31000 Kč
Unit Price with VAT:1 412,44510 Kč