
109-099C | |
|---|---|
DigiKey Part Number | 1688-1006-ND |
Manufacturer | |
Manufacturer Product Number | 109-099C |
Description | 92MM FAN GUARD SILVER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 92mm Sq Fan Finger Guard Nickel, Chrome Plated 5 Rings |
Datasheet | Datasheet |
EDA/CAD Models | 109-099C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 5 Rings | |
Material | Nickel, Chrome Plated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,69000 Kč | 140,69 Kč |
| 10 | 114,64900 Kč | 1 146,49 Kč |
| 25 | 104,73800 Kč | 2 618,45 Kč |
| 50 | 97,58620 Kč | 4 879,31 Kč |
| 100 | 90,79330 Kč | 9 079,33 Kč |
| 250 | 82,45160 Kč | 20 612,90 Kč |
| 500 | 82,41716 Kč | 41 208,58 Kč |
| Unit Price without VAT: | 140,69000 Kč |
|---|---|
| Unit Price with VAT: | 170,23490 Kč |










