
24WB210 | |
|---|---|
DigiKey Part Number | 5006-24WB210-ND |
Manufacturer | |
Manufacturer Product Number | 24WB210 |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 130 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 130 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.1 A | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 1.4 kV | |
Efficiency | 76% | |
Operating Temperature | -10°C ~ 71°C | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.53" L x 2.53" W x 2.45" H (89.7mm x 64.3mm x 62.2mm) | |
Approval Agency | - | |
Standard Number | - | |
Minimum Load Required | - |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 216,10000 Kč | 8 216,10 Kč |
| 5 | 8 094,52000 Kč | 40 472,60 Kč |
| 10 | 7 972,96200 Kč | 79 729,62 Kč |
| 25 | 7 851,42080 Kč | 196 285,52 Kč |
| Unit Price without VAT: | 8 216,10000 Kč |
|---|---|
| Unit Price with VAT: | 9 941,48100 Kč |






