400 Ohms ±1% 250W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHS250 400R F

DigiKey Part Number
273-NHS250400RF-ND
Manufacturer
Manufacturer Product Number
NHS250 400R F
Description
RES CHAS MNT 400 OHMS 1% 250W
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
400 Ohms ±1% 250W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
400 Ohms
Tolerance
±1%
Power (Watts)
250W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Non-Inductive, Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
4.319" L x 2.854" W (109.70mm x 72.50mm)
Height - Seated (Max)
1.646" (41.80mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 001,60000 Kč1 001,60 Kč
16688,30125 Kč11 012,82 Kč
32637,00063 Kč20 384,02 Kč
64593,42313 Kč37 979,08 Kč
112563,07821 Kč63 064,76 Kč
256524,98363 Kč134 395,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 001,60000 Kč
Unit Price with VAT:1 211,93600 Kč