Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 77.7 CFM (2.18m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 77.7 CFM (2.18m³/min) 4 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9GT0924P4J001

DigiKey Part Number
1688-1637-ND
Manufacturer
Manufacturer Product Number
9GT0924P4J001
Description
FAN AXIAL 92X25MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 77.7 CFM (2.18m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GT0924P4J001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
44.0dB(A)
Mfr
Power (Watts)
5.04 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
-40 ~ 185°F (-40 ~ 85°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.331 lb (150.14 g)
Width
25.00mm
Current Rating (Amps)
0.210A
Air Flow
77.7 CFM (2.18m³/min)
Voltage Range
20.4 ~ 27.6VDC
Static Pressure
0.420 in H2O (104.6 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 85°C
Features
PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 247
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 447,53000 Kč2 447,53 Kč
101 946,30500 Kč19 463,05 Kč
281 747,31857 Kč48 924,92 Kč
561 684,03964 Kč94 306,22 Kč
Manufacturers Standard Package
Unit Price without VAT:2 447,53000 Kč
Unit Price with VAT:2 961,51130 Kč