
109-099H | |
|---|---|
DigiKey Part Number | 109-099H-ND |
Manufacturer | |
Manufacturer Product Number | 109-099H |
Description | FINGER GUARD 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 92mm Sq, 100mm Dia Fan Finger Guard 7 Rings |
Datasheet | Datasheet |
EDA/CAD Models | 109-099H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 92mm Sq, 100mm Dia | |
For Use With/Related Products | Multiple Series | |
Features | 7 Rings | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,96000 Kč | 175,96 Kč |
| 10 | 142,97500 Kč | 1 429,75 Kč |
| 25 | 130,52360 Kč | 3 263,09 Kč |
| 50 | 121,56580 Kč | 6 078,29 Kč |
| 100 | 113,08050 Kč | 11 308,05 Kč |
| 250 | 104,20216 Kč | 26 050,54 Kč |
| Unit Price without VAT: | 175,96000 Kč |
|---|---|
| Unit Price with VAT: | 212,91160 Kč |








