



9WL0924P1H001 | |
|---|---|
DigiKey Part Number | 1688-2014-ND |
Manufacturer | |
Manufacturer Product Number | 9WL0924P1H001 |
Description | FAN AXIAL 92X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 130.6 CFM (3.66m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 130.6 CFM (3.66m³/min) | |
Static Pressure | 1.726 in H2O (429.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 61.0dB(A) | |
Power (Watts) | 22.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.661 lb (299.82 g) | |
Current Rating (Amps) | 0.950A | |
Voltage Range | 20.4 ~ 26.4VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 229,57000 Kč | 2 229,57 Kč |
| 10 | 1 774,16300 Kč | 17 741,63 Kč |
| 28 | 1 592,92321 Kč | 44 601,85 Kč |
| 56 | 1 525,50464 Kč | 85 428,26 Kč |
| Unit Price without VAT: | 2 229,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 697,77970 Kč |












