



9WV0948P1H001 | |
|---|---|
DigiKey Part Number | 1688-1844-ND |
Manufacturer | |
Manufacturer Product Number | 9WV0948P1H001 |
Description | FAN AXIAL 92X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 178.0 CFM (4.98m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9WV0948P1H001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 178.0 CFM (4.98m³/min) | |
Static Pressure | 1.550 in H2O (385.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 64.0dB(A) | |
Power (Watts) | 39.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.584 lb (264.9 g) | |
Current Rating (Amps) | 0.820A | |
Voltage Range | 40.8 ~ 52.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 961,63000 Kč | 1 961,63 Kč |
| 10 | 1 562,25100 Kč | 15 622,51 Kč |
| 28 | 1 402,85393 Kč | 39 279,91 Kč |
| 56 | 1 331,79821 Kč | 74 580,70 Kč |
| Unit Price without VAT: | 1 961,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 373,57230 Kč |











