Parametric Equivalent
Parametric Equivalent




9GA0924P4G031 | |
|---|---|
DigiKey Part Number | 1688-2240-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0924P4G031 |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 68.1 CFM (1.91m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 68.1 CFM (1.91m³/min) | |
Static Pressure | 0.326 in H2O (81.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 39.0dB(A) | |
Power (Watts) | 3.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.276 lb (125.19 g) | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,23000 Kč | 661,23 Kč |
| 10 | 531,06000 Kč | 5 310,60 Kč |
| 25 | 483,35720 Kč | 12 083,93 Kč |
| 60 | 440,99650 Kč | 26 459,79 Kč |
| 120 | 421,27242 Kč | 50 552,69 Kč |
| Unit Price without VAT: | 661,23000 Kč |
|---|---|
| Unit Price with VAT: | 800,08830 Kč |













