Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 68.2 CFM (1.91m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9LG0924P4G001

DigiKey Part Number
9LG0924P4G001-ND
Manufacturer
Manufacturer Product Number
9LG0924P4G001
Description
FAN AXIAL 92X25MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 68.2 CFM (1.91m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9LG0924P4G001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
40.0dB(A)
Mfr
Power (Watts)
3.6 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.331 lb (150.14 g)
Width
25.00mm
Current Rating (Amps)
0.150A
Air Flow
68.2 CFM (1.91m³/min)
Voltage Range
21.6 ~ 26.4VDC
Static Pressure
0.330 in H2O (82.2 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
180000 Hrs @ 60°C
Features
PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
281 537,20357 Kč43 041,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1 537,20357 Kč
Unit Price with VAT:1 860,01632 Kč