


0097064502 | |
|---|---|
DigiKey Part Number | 903-1169-ND |
Manufacturer | |
Manufacturer Product Number | 0097064502 |
Description | RFI FINGERSTOCK BECU NICKEL CLIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Nickel, Tin Clip |
Datasheet | Datasheet |
EDA/CAD Models | 0097064502 Models |
Category | Height 0.070" (1.78mm) |
Manufacturer Laird Technologies EMI | Material Beryllium Copper |
Series | Plating Nickel, Tin |
Packaging Box | Plating - Thickness 299.99µin (7.62µm) |
Part Status Active | Attachment Method Clip |
Type Fingerstock | Operating Temperature 121°C |
Width 0.210" (5.33mm) | Shelf Life 12 Months |
Length 24.000" (609.60mm) | Storage/Refrigeration Temperature 50°F ~ 77°F (10°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,29000 Kč | 353,29 Kč |
| 20 | 266,26200 Kč | 5 325,24 Kč |
| 40 | 254,57775 Kč | 10 183,11 Kč |
| 100 | 242,24710 Kč | 24 224,71 Kč |
| 260 | 238,02304 Kč | 61 885,99 Kč |
| Unit Price without VAT: | 353,29000 Kč |
|---|---|
| Unit Price with VAT: | 427,48090 Kč |



