


WS-SE-A-2-01 | |
|---|---|
DigiKey Part Number | RPC5417-ND |
Manufacturer | |
Manufacturer Product Number | WS-SE-A-2-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.400" L x 0.450" H (10.16mm x 11.43mm) |
Datasheet | Datasheet |
EDA/CAD Models | WS-SE-A-2-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Side Entry | |
Opening Size | 0.400" L x 0.450" H (10.16mm x 11.43mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.220" (5.59mm) | |
Height | 0.650" (16.51mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 25 | 3,04880 Kč | 76,22 Kč |
| 50 | 2,90200 Kč | 145,10 Kč |
| 100 | 2,76330 Kč | 276,33 Kč |
| 250 | 2,59032 Kč | 647,58 Kč |
| 500 | 2,46642 Kč | 1 233,21 Kč |
| 1 000 | 2,34863 Kč | 2 348,63 Kč |
| 3 000 | 2,17322 Kč | 6 519,66 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |





