


0077001602 | |
|---|---|
DigiKey Part Number | 903-1197-ND |
Manufacturer | |
Manufacturer Product Number | 0077001602 |
Description | RFI FINGERSTOCK BECU NICKEL SLOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Nickel, Tin Slot |
Datasheet | Datasheet |
EDA/CAD Models | 0077001602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.320" (8.13mm) | |
Length | 0.169" (4.29mm) | |
Height | 0.110" (2.79mm) | |
Material | Beryllium Copper | |
Plating | Nickel, Tin | |
Plating - Thickness | 299.99µin (7.62µm) | |
Attachment Method | Slot | |
Operating Temperature | 121°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 19,25500 Kč | 192,55 Kč |
| 25 | 17,43680 Kč | 435,92 Kč |
| 100 | 15,43350 Kč | 1 543,35 Kč |
| 250 | 14,47688 Kč | 3 619,22 Kč |
| 500 | 13,90068 Kč | 6 950,34 Kč |
| 1 000 | 13,42612 Kč | 13 426,12 Kč |
| 3 000 | 13,33583 Kč | 40 007,49 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |



