Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 86.5 CFM (2.42m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 86.5 CFM (2.42m³/min) 4 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9GA0812P2S001

DigiKey Part Number
1688-1586-ND
Manufacturer
Manufacturer Product Number
9GA0812P2S001
Description
FAN AXIAL 80X32MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 86.5 CFM (2.42m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GA0812P2S001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
32.00mm
Air Flow
86.5 CFM (2.42m³/min)
Static Pressure
1.450 in H2O (361.2 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
57.0dB(A)
Power (Watts)
9.96 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 131°F (-20 ~ 55°C)
Approval Agency
CSA, TUV, UL
Weight
0.298 lb (135.17 g)
Current Rating (Amps)
0.830A
Voltage Range
10.2 ~ 12.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1715,61000 Kč715,61 Kč
10574,40000 Kč5 744,00 Kč
32509,43781 Kč16 302,01 Kč
64473,66563 Kč30 314,60 Kč
128458,01891 Kč58 626,42 Kč
Manufacturers Standard Package
Unit Price without VAT:715,61000 Kč
Unit Price with VAT:865,88810 Kč