



9GA0812P1H61 | |
|---|---|
DigiKey Part Number | 1688-2120-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0812P1H61 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 79.5 CFM (2.23m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0812P1H61 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 79.5 CFM (2.23m³/min) | |
Static Pressure | 1.528 in H2O (380.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 55.0dB(A) | |
Power (Watts) | 7.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.353 lb (160.12 g) | |
Current Rating (Amps) | 0.600A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,27000 Kč | 787,27 Kč |
| 10 | 642,06700 Kč | 6 420,67 Kč |
| 27 | 583,53704 Kč | 15 755,50 Kč |
| 54 | 558,35130 Kč | 30 150,97 Kč |
| Unit Price without VAT: | 787,27000 Kč |
|---|---|
| Unit Price with VAT: | 952,59670 Kč |













