




9GA0412P6H001 | |
|---|---|
DigiKey Part Number | 1688-1549-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0412P6H001 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 11.7 CFM (0.328m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0412P6H001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 11.7 CFM (0.328m³/min) | |
Static Pressure | 0.770 in H2O (191.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 40.0dB(A) | |
Power (Watts) | 1.68 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.077 lb (34.93 g) | |
Current Rating (Amps) | 0.140A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,54000 Kč | 339,54 Kč |
| 10 | 274,27600 Kč | 2 742,76 Kč |
| 25 | 249,99360 Kč | 6 249,84 Kč |
| 70 | 224,58257 Kč | 15 720,78 Kč |
| 140 | 208,78014 Kč | 29 229,22 Kč |
| 280 | 208,40514 Kč | 58 353,44 Kč |
| Unit Price without VAT: | 339,54000 Kč |
|---|---|
| Unit Price with VAT: | 410,84340 Kč |














