Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 7.4 CFM (0.207m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 7.4 CFM (0.207m³/min) 4 Wire Leads
9GA0412P6F001
9GA0412P6F001
Summary of SanAce Cooling Systems

9GA0412P6F001

DigiKey Part Number
1688-1547-ND
Manufacturer
Manufacturer Product Number
9GA0412P6F001
Description
FAN AXIAL 40X20MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 7.4 CFM (0.207m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GA0412P6F001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
7.4 CFM (0.207m³/min)
Static Pressure
0.319 in H2O (79.5 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
28.0dB(A)
Power (Watts)
960 mW
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.077 lb (34.93 g)
Current Rating (Amps)
0.080A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 936
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1384,26000 Kč384,26 Kč
10310,16100 Kč3 101,61 Kč
25282,60800 Kč7 065,20 Kč
70253,83886 Kč17 768,72 Kč
140237,53986 Kč33 255,58 Kč
Manufacturers Standard Package
Unit Price without VAT:384,26000 Kč
Unit Price with VAT:464,95460 Kč