
9WPA0412P6G001 | |
|---|---|
DigiKey Part Number | 1688-9WPA0412P6G001-ND |
Manufacturer | |
Manufacturer Product Number | 9WPA0412P6G001 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 13.4 CFM (0.375m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 44.0dB(A) |
Mfr | Power (Watts) 2 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, cURus, TUV, UR |
Width 20.00mm | Current Rating (Amps) 0.170A |
Air Flow 13.4 CFM (0.375m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.840 in H2O (209.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 149,22000 Kč | 1 149,22 Kč |
| 10 | 918,89300 Kč | 9 188,93 Kč |
| 25 | 835,59440 Kč | 20 889,86 Kč |
| 70 | 755,92800 Kč | 52 914,96 Kč |
| Unit Price without VAT: | 1 149,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 390,55620 Kč |







