San Ace 9G Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
San Ace 9G Type

9G1224E1011

DigiKey Part Number
1688-1496-ND
Manufacturer
Manufacturer Product Number
9G1224E1011
Description
FAN AXIAL 119X38MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 118.0 CFM (3.30m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G1224E1011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
118.0 CFM (3.30m³/min)
Static Pressure
0.401 in H2O (100.0 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
46.0dB(A)
Power (Watts)
8.16 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.728 lb (330.22 g)
Current Rating (Amps)
0.340A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1854,86000 Kč854,86 Kč
21648,75524 Kč13 623,86 Kč
42609,27762 Kč25 589,66 Kč
Manufacturers Standard Package
Unit Price without VAT:854,86000 Kč
Unit Price with VAT:1 034,38060 Kč