Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 88.0 CFM (2.46m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 88.0 CFM (2.46m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9G1212H401

DigiKey Part Number
1688-1482-ND
Manufacturer
Manufacturer Product Number
9G1212H401
Description
FAN AXIAL 119X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 88.0 CFM (2.46m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G1212H401 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
25.00mm
Air Flow
88.0 CFM (2.46m³/min)
Static Pressure
0.257 in H2O (64.0 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
40.0dB(A)
Power (Watts)
3.72 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.529 lb (239.95 g)
Current Rating (Amps)
0.310A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
Last Time Buy Date: 15.12.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
1813,04000 Kč813,04 Kč
10651,88300 Kč6 518,83 Kč
30581,91767 Kč17 457,53 Kč
60541,04850 Kč32 462,91 Kč
120524,16258 Kč62 899,51 Kč
Manufacturers Standard Package
Unit Price without VAT:813,04000 Kč
Unit Price with VAT:983,77840 Kč