Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 106.0 CFM (2.97m³/min) 2 Position Rectangular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 106.0 CFM (2.97m³/min) 2 Position Rectangular Connector
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9AD1201H1H

DigiKey Part Number
1688-2225-ND
Manufacturer
Manufacturer Product Number
9AD1201H1H
Description
FAN 120X38MM 90/264VAC LSS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 106.0 CFM (2.97m³/min) 2 Position Rectangular Connector
Datasheet
 Datasheet
EDA/CAD Models
9AD1201H1H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo Denki America Inc.
Series
Packaging
Box
Part Status
Active
Voltage - Rated
100 ~ 240VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
106.0 CFM (2.97m³/min)
Static Pressure
0.340 in H2O (84.7 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Locked Rotor Sensor
Noise
42.0dB(A)
Power (Watts)
4.40W
RPM
3250 RPM
Termination
2 Position Rectangular Connector
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
CE, CSA, PSE, TUV, UL
Weight
0.639 lb (289.85 g)
Current Rating (Amps)
0.080A
Voltage Range
90 ~ 240VAC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 504,72000 Kč1 504,72 Kč
211 111,52429 Kč23 342,01 Kč
421 033,43167 Kč43 404,13 Kč
631 005,54095 Kč63 349,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 504,72000 Kč
Unit Price with VAT:1 820,71120 Kč